Optek OPB380T11Z

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB380T11Z.

IHS

Datasheet12 pages4 years ago

Sager Electronics

Newark

element14 APAC

element14

Inventory History

3 month trend:
-67.91%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN
OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Optek OPB380T11Z provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 3.18MM, 30V, THROUGH HOLE, 30 MA
890nm Through-Beam 3.18mm Phototransistor PCB, 24.63mm*6.35mm*15.25mm
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
SENSOR OPT SLOT PHOTOTRAN PCB MT
OPB380T11Z, OPTEK/TT ELECTRONICS
SENS OPTO SLOT 3.18MM TRANS THRU
PHOTO INTERRUPTER, TRANSMISSIVE, 3.175MM; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Gap Width:3.175mm; Aperture Width:0.254mm; Forward Current If:20mA; Reverse Voltage Vr:2V; Forward Voltage:1.3V; Prod
Photo Interrupter, Transmissive, 3.175Mm; Sensing Method:Transmissive; Sensing Distance/Slot Width:3.175Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB380T11Z

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB380T11Z.