Optek OPA731WD

Led, Module, 20 Led, White, Rectangle, 1.4A, 18V, 2.75", 2.5", 0.29"
$ 44.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPA731WD.

Factory Futures

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

LED Modules Uni-Color White 2-Pin Box
LED Modules Uni-Color White 2-Pin Box
LED Modules Uni-Color White Box
Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White 120 x 20 mm 170° 12 V Rectangle 3W Wireless Bond LED Module

Descriptions

Descriptions of Optek OPA731WD provided by its distributors.

LED, MODULE, 20 LED, WHITE, RECTANGLE, 1.4A, 18V, 2.75", 2.5", 0.29"
LED - surface mount Sqre Flood w/20/1W White Dome Lens
LED WHITE 20/1WATT 6500K ARRAY
LED FLOOD LIGHT, 20 LED, WHITE, 960LM
OPA731WD, OPTEK/TT ELECTRONICS
SQUARE VISIBLE FLOOD WITH 20/1
LED MODULE, WHITE; LED Module Type:Board + LED + Connector; LED Colour:White; CCT:6500K; Luminous Flux @ Test:960lm; Power Module Configuration:Square; Supply Voltage:18V; Forward Current @ Test:1.4A; Power Rating:20W; Colour Temperature Range:5000K to 7000K; Forward Current If:1.4A; Forward Current If Max:1.4A; Forward Voltage VF Max:18V; LED Colour:White; Luminous Flux:960lm; Luminous Flux Typ:960lm; Luminous Intensity Typ:76.39mcd; No. of LEDs:20; Power Consumption:20W; Viewing Angle:40°; Voltage Vf Typ:18V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA731WD.