Optek OPA730BD

LED - surface mount Rnd Flood w/12/1W Blue Dome Lens
$ 51.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPA730BD.

Newark

Datasheet2 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

VAOL-SB1XAX-SA; 1W Star Series Blue High-Power LED; 460 nm; Domed Lens SMD package

Descriptions

Descriptions of Optek OPA730BD provided by its distributors.

LED - surface mount Rnd Flood w/12/1W Blue Dome Lens
LED MODULE, BLUE; Product Range: -; LED Colour: Blue; Wavelength Typ: 470nm; Luminous Flux @ Test: 108lm; Supply Voltage: 21.6V; Power Module Configuration: Ring; Operating Temperature Min: -; Operating Temperature Max: -; Lumin
LED MODULE, BLUE; LED Module Type:Board + LED + Connector; LED Colour:Blue; Wavelength Typ:470nm; Luminous Flux @ Test:108lm; Power Module Configuration:Ring; Supply Voltage:21.6V; Forward Current @ Test:700mA; Power Rating:12W; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:21.6V; LED Colour:Blue; Luminous Flux:108lm; Luminous Flux Typ:108lm; Luminous Intensity Typ:8.59mcd; No. of LEDs:12; Power Consumption:12W; Viewing Angle:40°; Voltage Vf Typ:21.6V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC