Optek OP505D

Phototransistors Photo Transistor
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP505D.

IHS

Datasheet9 pages4 years ago
Datasheet2 pages28 years ago

Newark

Sager Electronics

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)

Descriptions

Descriptions of Optek OP505D provided by its distributors.

Phototransistors Photo Transistor
Phototransistor Chip Silicon 2-Pin T-1
SENSOR PHOTO 935NM TOP VIEW T1
PHOTOTRANSISTOR, T1; Wavelength Typ: 935nm; Viewing Angle: -; Power Consumption: 100mW; No. of Pins: 2Pins; Transistor Case Style: T-1 (3mm); Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2
Transistor, Photo, Npn, 890Nm, T-1; Wavelength Typ:935Nm; Viewing Angle:-; Power Consumption:100Mw; No. Of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; Msl:-; Input Current Max:100Μa; No. Of Channels:1Channels Rohs Compliant: Yes |Tt Electronics/optek Technology OP505D

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP505D.