What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP265A

890 nm 18° 50 mA 1.8 V Through Hole Infrared Emitting Diode - T1

$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP265A.

Master Electronics

Datasheet4 pages4 years ago

Newark

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+136%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight521-9628F
Dual Color LED, Red/green, Nontinted Diffused, T-1, 3mm

Descriptions

Descriptions of Optek OP265A provided by its distributors.

890 nm 18° 50 mA 1.8 V Through Hole Infrared Emitting Diode - T1
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
890nm 18° 1.8V Dome red Through hole mounting 3.94mm*3.94mm*5.72mm
Infrared Emitters High Intensity 890nm
Infrared LED, 3mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 Bag
INFRARED EMITTER, GAAS DIODE, 890 NM, 2.7 MW/CM2, T1 (3 MM)
Infrared Emitter, 890Nm, T-1; Peak Wavelength:890Nm; Angle Of Half Intensity:18°; Diode Case Style:T-1 (3Mm); Radiant Intensity (Ie):-; Rise Time:500Ns; Fall Time Tf:250Ns; Forward Current If(Av):50Ma; Forward Voltage Vf Max:1.8V Rohs Compliant: Yes |Tt Electronics/optek Technology OP265A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC