Optek OP233W

OP233W Series 890 nm 50° 100 mA GaAIAS Hermetic Infrared Emitting Diode - TO-46
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP233W.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

IHS

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+34.02%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Optek OP233W provided by its distributors.

OP233W Series 890 nm 50° 100 mA GaAIAS Hermetic Infrared Emitting Diode - TO-46
Hermetic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, TO-46-2, RoHS
TT Electronics SCT
Infrared LED, 3.94mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
INFRARED EMITTER, GAAS DIODE, 890 NM, 5 MW/CM2, TO-46
890nm 50¡ã 2V TO-206-AB 3.94mm*3.94mm*3.94mm
Infrared Emitters Infrared 890nm
LED, IR, TO46, GAALAS; Peak Wavelength:890nm; Forward Current If(AV):100mA; Rise Time:500ns; Fall Time tf:250ns; Viewing Angle:50°; Supply Voltage Range:2V; Operating Temperature Range:-65°C to +125°C; Diode Case Style:TO-46; No. of Pins:2; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC