Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP165A

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, T-1-2, RoHS

$ 0.914
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP165A.

Master Electronics

Datasheet4 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+9.22%

CAD Models

Download Optek OP165A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-05-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of Optek OP165A provided by its distributors.

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, T-1-2, RoHS
TT Electronics SCT
OP165A Series 935 nm 18° 20 mA Plastic Infrared Emitting Diode - T-1
Infrared Emitter, 935Nm, T-1; |Tt Electronics / Optek Technology OP165A
935nm 18° 1.6V Dome red Through hole mounting 3.94mm*3.94mm*5.72mm
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1 Bag
INFRARED EMITTER, GAAS DIODE, 935 NM, 1.95 MW/CM2, T-1 3/4
Infrared Emitters IR EMITTING DIODE

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP165A.