Optek OP133W

Infrared Emitters - High Power High Intensity 935NM Flat Lens
$ 4.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP133W.

Master Electronics

Datasheet4 pages4 years ago

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+247%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Optek OP133W provided by its distributors.

Infrared Emitters - High Power High Intensity 935NM Flat Lens
Hermetic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, TO-46-2, RoHS
TT Electronics SCT
OP130 Series 50° 935 nm Flat Top Radial Hermetic Infrared Emitting Diode
Emitter Ir 935NM 100mA TO-46 | Optek (TT Electronics) OP133W
Infrared LED, 3.91mm, 1-Element, 935nm
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
Ir Emitter, 935Nm, 4.72Mm, To-46-2, Though Hole; Corriente Directa If(Av):100Ma; Tiempo De Subida:1Μs; Tiempo De Descenso Tf:500Ns; Ángulo De Visión:50°; Tensión Directa Vf Máx.:1.75V; Temperatura De Trabajo Mín.:-65°C |Tt Electronics / Optek Technology OP133W
IR EMITTER, 935NM, 4.72MM, TO-46-2, THD;; IR EMITTER, 935NM, 4.72MM, TO-46-2, THD; Peak Wavelength:935nm; Forward Current If(AV):100mA; Rise Time:1µs; Fall Time tf:500ns; Viewing Angle:50°; Supply Voltage Range:1.75V; Operating Temperature Range:-65°C to +125°C

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC