onsemi USB1T1103MHX

EAR99 USB1T1103 Tape & Reel (TR) USB 2.0 interface transceiver 2.5V 8mA 126mg 12Mbps
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi USB1T1103MHX.

IHS

Datasheet16 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi USB1T1103MHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-03
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi USB1T1103MHX provided by its distributors.

EAR99 USB1T1103 Tape & Reel (TR) USB 2.0 interface transceiver 2.5V 8mA 126mg 12Mbps
USB Transceiver 1TR 12Mbps 16-Pin MHBCC EP T/R / IC TXRX USB VOLT REG 3MM 16MLP
Universal Serial Bus Peripheral Transceiver with Voltage Regulator
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Llcc,16Pin,Plastic Rohs Compliant: Yes
12Mbps Transceiver MHBCC-16(3x3) USB ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, BCC16
LINE TRANSCEIVER, 1 DRIVER, 1 RC
IC TRANSCEIVER HALF 1/1 16MHBCC
This chip provides a USB Transceiver functionality with a voltage regulator that is compliant to USB Specification Rev 2.0. this integrated 5V to 3.3V regulator allows interfacing of USB Application specific devices with supply voltages ranging from 1.65V to 3.6V with the physical layer of Universal Serial Bus. It is capable of operating at 12Mbits/s (full speed) data rates and hence is fully compliant to USB Specification Rev 2.0. The Vbusmon terminal allows for monitoring the Vbus line. The USB1T1103 also provides exceptional ESD protection with 15kV contact HBM on D+, D- terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd