onsemi USB1T1102MHX

12Mbps Transceiver MHBCC-16(3x3) USB ICs ROHS
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi USB1T1102MHX.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS

Descriptions

Descriptions of onsemi USB1T1102MHX provided by its distributors.

12Mbps Transceiver MHBCC-16(3x3) USB ICs ROHS
USB Interface IC USB Transceiver Superior ESD
UNIVERSAL SERIAL BUS PERIPHERAL TRANSCEIVER WITH VOLTAGE REG
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER NO LEAD Half interface receiver -40C~85C 12Mbps 15ns 3mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, QCC16
TRANSCEIVER USB W/VREG 16MHBCC
IC TRANSCEIVER HALF 1/1 16MHBCC
This chip provides a USB Transceiver functionality with a voltage regulator that is compliant to USB Specification Rev 2.0. this integrated 5V to 3.3V regulator allows interfacing of USB Application specific devices with supply voltages ranging from 1.65V to 3.6V with the physical layer of Universal Serial Bus. It is capable of operating at 12Mbits/s (full speed) data rates and hence is fully compliant to USB Specification Rev 2.0. The Vbusmon pin allows for monitoring the Vbus line. The USB1T1102 also provides exceptional ESD protection with 15kV contact HBM on D+, D- pins.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd