onsemi UC2843BDG

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-14
$ 0.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2843BDG.

IHS

Datasheet25 pages5 years ago

Augswan

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC2843BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.28
$ 0.329
Stock
482,371
889,955
Authorized Distributors
1
6
Topology
Buck-Boost
Buck-Boost
Output Voltage
-
5.05 V
Min Input Voltage
12 V
12 V
Max Input Voltage
25 V
25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
UC3844B Series 17 mA 275 kHz High Performance Current Mode Controller - SOIC-14

Descriptions

Descriptions of onsemi UC2843BDG provided by its distributors.

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-14
Boost,Flyback No Up~500KHz Transistor Driver 1 5.05V 4.95V SOIC-14 SMD mount
Pwm Cntrl, 25V, 250Khz, 5Vref, 14Soic; Input Voltage:-; Output Voltage:13.4V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Soic; No. Of Pins:14Pins; Frequency:250Khz; Operating Rohs Compliant: Yes |Onsemi UC2843BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd