Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC2842BDR2G

UC2842B Series 30 V 96% 275 kHz High Performance Current Mode Controller-SOIC-14
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2842BDR2G.

Inventory History

3 month trend:
-30.17%

CAD Models

Download onsemi UC2842BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of onsemi UC2842BDR2G provided by its distributors.

UC2842B Series 30 V 96% 275 kHz High Performance Current Mode Controller-SOIC-14
Boost,Flyback No Up~500KHz Transistor Driver 1 SOIC-14 SMD mount,glue mount
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
UC284*B Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 200mA 1.5mm 13.5V
UC2842BDR2G, PWM CURRENT MODE CONTROLLER, 1 A, 250 KHZ, 30 V, 14-PIN SOIC
Switching Controller, Current-mode, 1A, 275kHz Switching Freq-Max, BIPolar, PDSO14
High Performance Current Mode PWM Controller
500kHz 10V~30V SOP-14 AC-DC Controllers & Regulators ROHS
Off-Line Controllers PWM CONTROLLER
PWM CONTROLLER, 52KHZ, 30V, SOIC-14; Input Voltage: -; Output Voltage: -; Output Current: 200mA; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 14Pins; Frequency: 52kHz; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd