Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TLV431BLPREG

V-Ref Adjustable 1.24V to 16V 20mA Automotive 3-Pin TO-92 T/R
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431BLPREG.

IHS

Datasheet21 pages5 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TLV431BLPREG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.234
$ 0.234
Stock
271,423
711,410
711,410
Authorized Distributors
3
5
5
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.228 V
1.228 V
1.228 V
Max Output Voltage
1.252 V
1.252 V
1.252 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Adjustable 20mA 1.24V 18V 16V 80μA ±1% TO-92-3 TH, Adhesive Mount 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi TLV431BLPREG provided by its distributors.

V-Ref Adjustable 1.24V to 16V 20mA Automotive 3-Pin TO-92 T/R
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 80muA 18V -40C~85C TA ±0.5%
Ic,Volt Regulator,Adjustable,+1.24 To +16V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref
Adjustable 20mA 1.24V 18V 16V 80μA ±0.5% TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm
Voltage Reference 1.24-16V ADJ,1-100mA
Two Terminal Voltage Reference

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd