onsemi TLV431BLPG

V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Box
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431BLPG.

IHS

Datasheet21 pages5 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TLV431BLPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.133
$ 0.133
Stock
306,234
277,247
277,247
Authorized Distributors
3
3
3
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.228 V
1.228 V
1.228 V
Max Output Voltage
1.252 V
1.252 V
1.252 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Adjustable 20mA 1.24V 18V 16V 80μA ±1% TO-92-3 TH, Adhesive Mount 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi TLV431BLPG provided by its distributors.

V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Box
Adjustable 20mA 1.24V 18V 16V 80μA ±0.5% TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Ic,Volt Regulator,Adjustable,+1.24 To +16V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
The TLV431A and B series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24V to 16V. The TLV431A series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd