onsemi TL594CDTBG

Buck/Push-Pull, 300kHz Transistor Driver, 2-Ch, 40V, 7V, TSSOP-16, SMD, 5.1mm × 4.4mm × 1.05mm
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL594CDTBG.

IHS

Datasheet13 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL594CDTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.636
$ 1.05
Stock
248,416
377,613
Authorized Distributors
1
6
Topology
Push-Pull
Push-Pull
Output Voltage
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
300 kHz
300 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUCC3817PW
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM3495MTC
Emulated Peak Current Mode Buck Controller for Low Output Voltage 16-TSSOP -40 to 125
Texas InstrumentsLM25115MT
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 42V Input 16-Pin TSSOP Rail

Descriptions

Descriptions of onsemi TL594CDTBG provided by its distributors.

Buck/Push-Pull, 300kHz Transistor Driver, 2-Ch, 40V, 7V, TSSOP-16, SMD, 5.1mm × 4.4mm × 1.05mm
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 500mA 16-Pin TSSOP Rail
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
IC REG CTRLR BCK/PSH-PLL 16TSSOP
IC REG CTRLR FLYBK PWM 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd