Texas Instruments LM25115MT

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 42V Input 16-Pin TSSOP Rail
$ 0.747

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25115MT.

Texas Instruments

Datasheet21 pages13 years ago

Farnell

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25115MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Texas InstrumentsLM2748MTCX
Buck Yes 50KHz~1MHz Transistor Driver 1 13.5V 600mV 17V 1V TSSOP-14 SMD mount,glue mount
Texas InstrumentsTPS53114PW
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsLM2743MTC/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
Buck/Push-Pull, 300kHz Transistor Driver, 2-Ch, 40V, 7V, TSSOP-16, SMD, 5.1mm × 4.4mm × 1.05mm

Descriptions

Descriptions of Texas Instruments LM25115MT provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 42V Input 16-Pin TSSOP Rail
Secondary Side Post Regulator Controller 16-TSSOP -40 to 125
IC, SSPR CONTROLLER 40V I/P., 25115; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:25115; Controller Type:PWM; Digital IC Case Style:TSSOP; Frequency:250kHz; IC Generic Number:25115; Input Voltage Max:42V; Logic Function Number:25115; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Voltage; Output Voltage Max:13.5V; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.