Texas Instruments LM3495MTC

Emulated Peak Current Mode Buck Controller for Low Output Voltage 16-TSSOP -40 to 125
$ 1.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3495MTC.

Texas Instruments

Datasheet34 pages13 years ago

Farnell

National Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3495MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Texas InstrumentsTPS53114PW
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsTPS53114PWR
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Analog DevicesMAX5068BAUE+T
High-Frequency, Current-Mode PWM Controller with Accurate Programmable Oscillator
Buck Push-Pull Transistor Driver, 300kHz, 2 Ch, 40V, 7V, TSSOP-16 SMD, 5.1mm L x 1.05mm H
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments LM3495MTC provided by its distributors.

Emulated Peak Current Mode Buck Controller for Low Output Voltage 16-TSSOP -40 to 125
Current Mode PWM Controller 0.6V to 5.5V 10A 16-Pin TSSOP Rail
V REG PWM BUCK, TSSOP16, POWERWISE; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:5.5V; Output Current:10A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3495; Controller Type:PWM; Digital IC Case Style:TSSOP; Frequency:500kHz; Input Current:1.8mA; Input Voltage Max:18V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5A; Output Type:Voltage; Output Voltage Max:5.5V; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:2.9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.