onsemi TL431BVLPRAG

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
$ 0.378
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431BVLPRAG.

IHS

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Augswan

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL431BVLPRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.228
$ 0.228
Stock
642,486
617,959
617,959
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.475 V
2.475 V
2.475 V
Max Output Voltage
2.515 V
2.515 V
2.515 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W
onsemiTL431ILPG
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
STMicroelectronicsTL1431IZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
Texas InstrumentsLM431BCZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of onsemi TL431BVLPRAG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Voltage Reference, Programmable Precision, Shunt Regulator
VOLTAGE REF, SHUNT, 2.495V-36V, TO-92-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431B Series; Reference Voltage: 2.495V to 36V; Initial Accura; Available until stocks are exhausted Alternative available
Voltage Ref, Shunt, 2.495V-36V, To-92-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431B Series; Reference Voltage:2.495V To 36V; Initial Accuracy:0.4%; Temperature Coefficient:± 50Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |Onsemi TL431BVLPRAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd