onsemi TL431ACLPG

Pwr Sply Func, Voltage Reference, Shunt, TO-92, Vs 36V, Is 1 to 100MA, Pd 0.7W
$ 0.177
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431ACLPG.

IHS

Datasheet22 pages4 years ago

element14 APAC

HQonline

onsemi

Augswan

Inventory History

3 month trend:
-0.46%

CAD Models

Download onsemi TL431ACLPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.228
$ 0.228
Stock
1,322,086
1,532,777
1,532,777
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.44 V
2.44 V
Max Output Voltage
2.537 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
Texas InstrumentsLM431BCZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL431AILP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
Texas InstrumentsTL431AILPM
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi TL431ACLPG provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W
onsemi Programmable Voltage Reference, 2.5-36V, TO-92, ±1.0%, TH, 3-Pin
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431A Series; Reference Voltage: 2.495V to 36V; Initial Accur; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACLPG.