Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TL431AIDG

onsemi Voltage References ICs, 2.49V, SOICencapsulation, surface mount installation, 8Pin
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431AIDG.

IHS

Datasheet22 pages4 years ago

Newark

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-28.73%

CAD Models

Download onsemi TL431AIDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.171
$ 0.171
Stock
284,259
2,532,650
2,532,650
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.44 V
2.453 V
2.453 V
Max Output Voltage
2.55 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
Texas InstrumentsLM431AIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431ACM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi TL431AIDG provided by its distributors.

onsemi Voltage References ICs, 2.49V, SOICencapsulation, surface mount installation, 8Pin
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
TL431AIDG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN SOIC
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Programmable Precision, Shunt Regulator
EAR99 TL431 Tube 2005 voltage reference device 1mA 37V 96.192ppm/C 卤1%
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube
Voltage Reference Type:Shunt - Adjustable; Product Range:TL431A Series; Reference Voltage Min:2.495V; Reference Voltage Max:36V; Initial Accuracy:1%; Temperature Coefficient:± 50ppm/°C; IC Case / Package:SOIC; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIDG.