STMicroelectronics TL431IYDT

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431IYDT.

IHS

Datasheet22 pages10 years ago

HQonline

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+5.12%

CAD Models

Download STMicroelectronics TL431IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.162
$ 0.162
Stock
6,173,525
6,049,571
6,049,571
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.41 V
2.41 V
Max Output Voltage
2.567 V
2.58 V
2.58 V
Tolerance
2.21 %
2.21 %
2.21 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Texas InstrumentsLM431AIMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
STMicroelectronicsTL1431IYDT
V-Ref Adjustable 2.5V to 36V 100mA Automotive 8-Pin SO N T/R

Descriptions

Descriptions of STMicroelectronics TL431IYDT provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R
Adjustable micropower shunt voltage reference, SO-8, Tape and Reel
STMicroelectronics SCT
100ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±2.21% SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.25mm
Programmable Voltage Reference
2.495V~36V ±2.21% 100mA Adjustable SOP-8 Voltage References ROHS
Voltage References |Stmicroelectronics TL431IYDT
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 1mA 37V -40C~125C TA ±2.21%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics