onsemi TIP48G

Transistor, Bipolar, Si, NPN, High Voltage, Power, Vceo 300VDC, IC 1A, Pd 40W, TO-220
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP48G.

Upverter

Datasheet6 pages21 years ago

IHS

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
-18.17%

CAD Models

Download onsemi TIP48G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.478
$ 1.19
$ 1.19
Stock
312,380
208,454
208,454
Authorized Distributors
6
5
5
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
5 MHz
5 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiTIP47G
ON SEMI NPN HIGH VOLTAGE BIPOLAR TRANSISTOR 1 A 250 V 4-PIN TO-220AB
onsemiTIP48TU
TIP Series NPN 2 W 300 V 1 A Flange Mount Silicon Transistor - TO-220-3
onsemiTIP50G
ON SEMI TIP50G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 400 V, 3-PIN TO-220AB
Transistor GP BJT NPN 230V 1A 3-Pin (3+Tab) TO-220(NIS)
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP48G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, POWER, VCEO 300VDC, IC 1A, PD 40W, TO-220
1.0 A, 300 V NPN Bipolar Power Transistor
TIP Series 300 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB
HIGH VOLTAGE NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 300V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi NPN Transistor, TO-220, TH, 1A Ic, 300V Vce
TO-220 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage300 V
TRANS, BIPOL, NPN, 300V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 10hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP48G.