onsemi TIP48

1.0 A, 300 V NPN Bipolar Power Transistor
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP48.

Upverter

Datasheet6 pages21 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.19
$ 0.478
$ 0.478
Stock
208,462
322,795
322,795
Authorized Distributors
5
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
5 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
2 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1979-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiTIP50
Bipolar Junction Transistor (BJT) NPN 400V 1A 10MHz 2W TO-220AB
onsemiTIP29C
NPN Transistor, 0.7V @IC=1A IB=125mA 30W 5V 300μA 100V 100V 1A TO-220 TH 9.4mm H
onsemiTIP31A
TIP Series NPN 40 W 60 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
NXP SemiconductorsPHE13007,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP48 provided by its distributors.

1.0 A, 300 V NPN Bipolar Power Transistor
HIGH VOLTAGE NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 300V 1A 3-Pin(3+Tab) TO-220AB Bulk
NPN POWER TRANSISTOR 300V/1A TO-220
NPN 40W 5V 1mA 400V 300V 1A TO-220-3 TH 10.67mm × 4.83mm × 9.4mm
Bipolar Transistor; Power Dissipation, Pd:40W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:1A; Voltage Rating:300V ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 2W; DC Collector Current: 1A; DC Current Gain hFE: 30hFE; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 48
  • TIP-48
  • TIP48.
  • TIP48..