onsemi TIP47G

on Semi NPN High Voltage Bipolar Transistor 1 A 250 V 4-PIN TO-220AB
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP47G.

Upverter

Datasheet6 pages21 years ago

IHS

element14 APAC

JRH Electronics

iiiC

Inventory History

3 month trend:
-6.97%

CAD Models

Download onsemi TIP47G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.353
$ 0.353
Stock
220,192
807,788
807,788
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP48G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, POWER, VCEO 300VDC, IC 1A, PD 40W, TO-220
onsemiTIP50G
ON SEMI TIP50G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 400 V, 3-PIN TO-220AB
onsemiTIP48TU
TIP Series NPN 2 W 300 V 1 A Flange Mount Silicon Transistor - TO-220-3
Transistor GP BJT NPN 230V 1A 3-Pin (3+Tab) TO-220(NIS)

Descriptions

Descriptions of onsemi TIP47G provided by its distributors.

ON SEMI NPN HIGH VOLTAGE BIPOLAR TRANSISTOR 1 A 250 V 4-PIN TO-220AB
250V 2W 1A NPN TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
1.0 A, 250 V NPN Bipolar Power Transistor
TIP Series 250 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 1A 40000mW Automotive 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 250V 1A TO220AB
RF TRANSISTOR, NPN, 250V, 10MHZ, TO-220
onsemi NPNTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage250 V
TRANSISTOR, NPN, 250V, 1A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 30hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP47G.