onsemi TIP50G

Bipolar junction transistor, NPN, 1 A, 400 ## Fehler ##, THT, TO-220, TIP50G
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP50G.

Upverter

Datasheet6 pages21 years ago

IHS

onsemi

Farnell

JRH Electronics

Inventory History

3 month trend:
+50.71%

CAD Models

Download onsemi TIP50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.319
$ 0.319
Stock
414,954
471,820
471,820
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiTIP48G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, POWER, VCEO 300VDC, IC 1A, PD 40W, TO-220
onsemiTIP50TU
TIP Series NPN 2 W 400 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
onsemiTIP48TU
TIP Series NPN 2 W 300 V 1 A Flange Mount Silicon Transistor - TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
NXP SemiconductorsPHD13005,127
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP50G provided by its distributors.

Bipolar junction transistor, NPN, 1 A, 400 ## Fehler ##, THT, TO-220, TIP50G
ON SEMI TIP50G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 400 V, 3-PIN TO-220AB
400V 2W 30@300mA,10V 1A NPN TO-220 Bipolar Transistors - BJT ROHS
1.0 A, 400 V NPN Bipolar Power Transistor
Bipolar Transistors (BJT); TIP50G; ON SEMICONDUCTOR; NPN; 3; 400 V; 1 A
TIP Series 400 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
400V 1A NPN BJT Power Transistor TO-220
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 10hFE; Transistor Case Styl
onsemi NPNTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage400 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP50G.