Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP50

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 30 @ 300mA 10V 1A 2W 10MHz
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP50.

Upverter

Datasheet6 pages21 years ago

Farnell

IHS

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-12.37%

CAD Models

Download onsemi TIP50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.501
$ 0.38
$ 0.38
Stock
169,833
533,032
533,032
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiBUL44G
Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiMJE13005G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 700VDC, IC 4A, PD 2W, TO-220AB, HFE 40,FT 4MHZ
onsemiTIP31A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz

Descriptions

Descriptions of onsemi TIP50 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 30 @ 300mA 10V 1A 2W 10MHz
Bipolar Junction Transistor (BJT) NPN 400V 1A 10MHz 2W TO-220AB
Trans GP BJT NPN 400V 1A 40000mW Automotive 3-Pin(3+Tab) TO-220 Bag / TRANS NPN 400V 1A TO-220
1.0 A, 400 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor NPN 500V 400V 1A 1V@1A,200mA 5V 1mA 2W TO-220-3 TH 9.4mm H
NPN POWER TRANSISTOR 400V/1A TO-220
Transistor, NPN, 400V, TO-220; Transisto; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition
Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Transition Frequency Typ, ft:10MHz; Power Dissipation, Pd:2000mW; DC Collector Current:1A; DC Current Gain Max (hfe):30; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-50
  • TIP50,
  • TIP50.
  • TIP50..