onsemi TIP31A

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP31A.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP31A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.644
$ 0.644
Stock
152,338
233,682
233,682
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
2 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-12-07
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiTIP110
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 60V
onsemiTIP41B
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiTIP121TU
TIP Series NPN 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3
NXP SemiconductorsPHE13007,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP31A provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
TIP Series NPN 40 W 60 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-220AB Bulk
NPN 2W 5V 300μA 60V 60V 3A TO-220-3 Through hole mounting 9.4mm(height)
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31 A
  • TIP31A.