onsemi TIP29C

NPN Transistor, 0.7V @IC=1A IB=125MA 30W 5V 300ΜA 100V 100V 1A TO-220 Th 9.4MM H
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP29C.

JRH Electronics

Datasheet5 pages15 years ago

IHS

element14 APAC

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP29C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.542
$ 0.542
Stock
299,172
257,209
257,209
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiTIP41B
TIP41B Series 80 V 6 A NPN Epitaxial Silicon Transistor - TO-220-3
onsemiTIP120TU
TIP Series NPN 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP121TU
TIP Series NPN 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP29C provided by its distributors.

NPN Transistor, 0.7V @IC=1A IB=125mA 30W 5V 300μA 100V 100V 1A TO-220 TH 9.4mm H
1.0 A, 100 V NPN Bipolar Power Transistor
Trans GP BJT NPN 100V 1A 3-Pin(3+Tab) TO-220AB Bulk
Transistor TIP29C TO-220 NPN Epitax 100 Volt 1 Amp
NPN POWER TRANSISTOR 100V/1A TO-220
TRANSISTOR, BIPOL, NPN, 100V, TO-220AB-3
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:30W; DC Current Gain Min (hfe):15; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 100V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: 1A; DC Current Gain hFE: 15hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 29 C
  • TIP29 C
  • TIP29C.