onsemi TIP42G

Transistor GP BJT PNP 40V 6A 3-Pin (3+Tab) TO-220AB Rail
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP42G.

IHS

Datasheet7 pages12 years ago

Upverter

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+21.85%

CAD Models

Download onsemi TIP42G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.197
Stock
240,033
115,353
Authorized Distributors
4
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiTIP42AG
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBD244CG
BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
onsemiTIP32G
TRANS PNP 40V 3A TO220 / Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP42G provided by its distributors.

Transistor GP BJT PNP 40V 6A 3-Pin (3+Tab) TO-220AB Rail
Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.5V@ 600mA,6A PNP 2W 5V 700μA 40V 40V 6A TO-220 Through hole mounting 10.53mm*4.83mm*15.75mm
BIP T0220 PNP 6A 40V - BIPOLAR TRANSISTOR - TO-220
PNP Bipolar Power Transistor 40 V
PNP Bipolar Power Transistor 100 V. ONSSPCTRNSTLT1T0R;
40V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA PNP -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
Transistor, PNP, -40V, -6A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:3MHz; Power Dissipation Pd:2W; DC Collector Current:-6A; DC Current Gain hFE:15hFE; Transistor Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP42G.