onsemi TIP42

Bipolar Junction Transistor (BJT) PNP 40V 6A 65W TO-220-3
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP42.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet4 pages26 years ago

Verical

Jameco (USA)

element14 APAC

Newark

Inventory History

3 month trend:
-5.92%

CAD Models

Download onsemi TIP42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.497
Stock
163,664
242,971
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP32
TIP Series PNP 40 W 40 V 3 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP32C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of onsemi TIP42 provided by its distributors.

Bipolar Junction Transistor (BJT) PNP 40V 6A 65W TO-220-3
Trans GP BJT PNP 40V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Bag
TIP Series PNP 2 W 40 V 6 A Flange Mount Epitaxial Silicon Transistor TO-220
Transistor, Power; P-Channel; 40 V; 6 A; TO-220AB; -65 degC; 150 degC
PNP 2W 5V 700μA 40V 40V 6A TO-220-3 TH 10.67mm × 4.83mm × 9.4mm
Bipolar Transistor; Power Dissipation, Pd:65W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-6A; Voltage Rating:-40V ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 2W; DC Collector Current: -6A; DC Current Gain hFE: 30hFE; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-42
  • TIP42.
  • TIP42..