onsemi TIP32G

TRANS PNP 40V 3A TO220 / Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP32G.

IHS

Datasheet7 pages11 years ago

Upverter

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+55.49%

CAD Models

Download onsemi TIP32G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.348
$ 0.175
Stock
162,596
192,330
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiTIP32AG
ON SEMI TIP32AG PNP BIPOLAR TRANSISTOR, 3 A, 60 V, 4-PIN TO-220AB
onsemiTIP32BG
TRANS PNP 80V 3A TO220AB / Trans GP BJT PNP 80V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiTIP32CG
Bipolar junction transistor, PNP, 3 A, 100 V, THT, TO-220, TIP32CG

Descriptions

Descriptions of onsemi TIP32G provided by its distributors.

TRANS PNP 40V 3A TO220 / Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP Bipolar Power Transistor 40 V
TIP32G Series 40 V 3 A Complementary Silicon Plastic Power Transistor - TO-220AB
1.2V@375mA,3A PNP 2W 5V 300μA 40V 40V 3A TO-220 TH 10.53mm × 4.83mm × 15.75mm
Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
40V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA PNP -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:3A; Power Dissipation:2W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz; Dc Current Gain Hfe Min:10Hfe; Msl:- Rohs Compliant: Yes |Onsemi TIP32G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP32G.