onsemi TIP42AG

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP42AG.

IHS

Datasheet7 pages12 years ago

Upverter

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-7.74%

CAD Models

Download onsemi TIP42AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.413
$ 0.413
Stock
349,523
429,237
429,237
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
60 V
60 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
-
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP42G
Transistor GP BJT PNP 40V 6A 3-Pin (3+Tab) TO-220AB Rail
onsemiTIP32G
TRANS PNP 40V 3A TO220 / Bipolar (BJT) Transistor PNP 40 V 3 A 3MHz 2 W Through Hole TO-220
onsemi2N6109
7.0 A, 50V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP42AG provided by its distributors.

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube
PNP Bipolar Power Transistor 60 V
60V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -60V, -6A, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Collector Current: -6A; DC Current Gain hFE: 15hFE; Transistor
Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:6A; Power Dissipation:65W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz; Dc Current Gain Hfe Min:75Hfe; Msl:- Rohs Compliant: Yes |Onsemi TIP42AG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP42AG.