onsemi BD244CG

BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD244CG.

IHS

Datasheet6 pages11 years ago

Upverter

SOS electronic

Newark

JRH Electronics

Inventory History

3 month trend:
+10.28%

CAD Models

Download onsemi BD244CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.513
$ 0.768
Stock
888,000
238,095
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
100 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiTIP42AG
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP42G
Transistor GP BJT PNP 40V 6A 3-Pin (3+Tab) TO-220AB Rail
onsemi2N6109G
2N Series 50 V 7 A PNP Complementary Silicon Plastic Power Transistor - TO-220AB
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD244CG provided by its distributors.

BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
6.0 A, 100 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi PNP Digital Transistor TO-220 TH Vceo -100V
Power Transistor, TO-220, PNP, 100V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Collector Current: -6A; DC Current Gain hFE: 30hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 244 CG