onsemi TIP31

Tube Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP31.

IHS

Datasheet7 pages15 years ago
Datasheet5 pages22 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet4 pages26 years ago

Farnell

onsemi

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TIP31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.38
Stock
185,573
246,473
Authorized Distributors
0
5
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
Max Collector Current
3 A
3 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
2 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1981-07-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiTIP47
Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
onsemiTIP31C
Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
onsemiKSD363RTU
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt
Tube Through Hole NPN Single Bipolar (BJT) Transistor 26 @ 2A 5V 8A 80W 700V
onsemi495220TU
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 5V 5mA ICBO 40W 550V

Descriptions

Descriptions of onsemi TIP31 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
NPN 2W 5V 300μA 40V 40V 3A TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
Trans GP BJT NPN 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Small Signal Bipolar Transistor, 1-Element, NPN
Compliant Through Hole 25 NPN 3 MHz Lead Free Bulk TO-220
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:40W; DC Current Gain Min (hfe):10; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 31