onsemi BD241CTU

TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
$ 0.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD241CTU.

onsemi

Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi BD241CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.268
Stock
312,786
531,809
Authorized Distributors
4
1
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
40 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSD363RTU
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BD241CTU provided by its distributors.

TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
NPN 40 W 100 V 3 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220 Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd