onsemi TIP31G

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP31G.

Upverter

Datasheet7 pages15 years ago
Datasheet6 pages17 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.48%

CAD Models

Download onsemi TIP31G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiTIP31B
NPN Transistor 2W 5V 300μA 80V 80V 3A TO-220-3 TH 10.28mm × 4.82mm × 9.28mm
onsemiTIP31CG
ON SEMI TIP31CG NPN BIPOLAR TRANSISTOR, 3 A, 100 V, 3-PIN TO-220AB
onsemiTIP31AG
Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail
onsemiBD241BTU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP31G provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TIP Series 60 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
NPN Bipolar Power Transistor 40 V
Trans GP BJT NPN 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
40V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA NPN -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage40 V
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:40V; Dc Collector Current:3A; Power Dissipation Pd:40W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:3Mhz; Dc Current Gain Hfe:50Hfe; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31G.