onsemi MJE3055TTU

Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE3055TTU.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE3055TTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
Stock
174,709
609,713
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
10 A
10 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1.1 V
8 V
hFE Min
5
5
Power Dissipation
600 mW
75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFJP5554
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 800mA 3V 250muA 70W 1.05kV
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220-3

Descriptions

Descriptions of onsemi MJE3055TTU provided by its distributors.

Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt
MJE Series NPN 75 W 60 V 10 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
TRANS NPN 60V 10A TO-220 / Trans GP BJT NPN 60V 10A 600mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Sil Transistor
TRANSISTOR, BIPOL, NPN, 60V, TO-220-3
TRANSISTOR, NPN; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 75W; DC Collector Current: 10A; DC Current Gain hFE: 20hFE; Transistor Case Style: TO-220; No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE3055TTU.