onsemi TIP31C

Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP31C.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet1 page17 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago

Electro Sonic

Upverter

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi TIP31C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.234
$ 0.234
Stock
1,552,488
580,522
580,522
Authorized Distributors
4
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiTIP32C
Tube Through Hole PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 3A 2W 3MHz
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP29A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 1A 4V 1A 2W 3MHz
onsemi495220TU
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 5V 5mA ICBO 40W 550V
Tube Through Hole NPN Single Bipolar (BJT) Transistor 26 @ 2A 5V 8A 80W 700V

Descriptions

Descriptions of onsemi TIP31C provided by its distributors.

Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
TRANS NPN 100V 3A TO220AB / Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Bag
TIP Series NPN 100 V 3 A Epitaxial Silicon Transistor - TO-220-3
1.2V@ 375mA,3A NPN 40W 5V 300μA 100V 100V 3A TO-220 Through hole mounting 9.4mm(height)
Small Signal Bipolar Transistor, 1-Element, NPN
TRANSISTOR, BIPOL, NPN, 100V, TO-220AB-3
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:40W; DC Current Gain Min (hfe):10; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 100V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 31 C
  • TIP 31C
  • TIP-31-C
  • TIP-31C
  • TIP31 C
  • TIP31C#
  • TIP31C.