onsemi TIP147T

Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP147T.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

B+D Enterprises

CAD Models

Download onsemi TIP147T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
Stock
63,826
238,121
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
3 V
hFE Min
500
500
Power Dissipation
80 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiTIP147TTU
10 A, 100 V PNP Darlington Bipolar Junction Transistor
onsemiTIP105TU
TIP Series PNP 80 W 60 V 8 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDX54C
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP147T provided by its distributors.

Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
TIP Series PNP 80 W -100 V -10 A Epitaxial Darlington Transistor - TO-220-3
10 A, 100 V PNP Darlington Bipolar Junction Transistor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 10A 80000mW 3-Pin(3+Tab) TO-220AB Bulk
PNP POWER TRANSISTOR 100V/10A DARLINGTON TO-220
Darlington Transistors PNP Transistor Darlington 100V/10a
Darlington Bipolar Transistor; Transistor Polarity:PNP; Power Dissipation, Pd:80W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd