onsemi TIP147TTU

10 A, 100 V PNP Darlington Bipolar Junction Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP147TTU.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi TIP147TTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-16
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiTIP147T
Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
onsemiBDX54C
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
onsemiTIP127TU
5.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi TIP147TTU provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Junction Transistor
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 10A 80000mW 3-Pin(3+Tab) TO-220AB Rail
3V@ 40mA,10A PNP - Darlington 80W 5V 2mA 100V 100V 10A TO-220-3 10.67mm*4.83mm*9.4mm
Bipolar Transistors - BJT NPN High Power
TRANSISTOR, PNP, -100V, -10A, TO-220-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 80W; ; Available until stocks are exhausted Alternative available
TRANSISTOR, PNP, -100V, -10A, TO-220-3; Transistor Polarity:PNP; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:100V RoHS Compliant: Yes

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd