onsemi TIP105TU

TIP Series PNP 80 W 60 V 8 A Epitaxial Darlington Transistor - TO-220-3
$ 0.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP105TU.

Future Electronics

Datasheet7 pages6 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-8.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiTIP105
TIP Series PNP 80 W 60 V 8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP147T
Transistor: PNP-Darlington; bipolar; -100V; -10A; 80W; -65+150 deg.C; THT; TO220
onsemiTIP125TU
TIP Series PNP 2 W -60 V -5 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of onsemi TIP105TU provided by its distributors.

TIP Series PNP 80 W 60 V 8 A Epitaxial Darlington Transistor - TO-220-3
8.0 A, 100 V NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor Darlington PNP 60V 8A 3-Pin TO-220AB Rail
Avnet Japan
Trans Darlington PNP 60V 8A 2000mW 3-Pin(3+Tab) TO-220 Tube
TO-220AB Bipolar Transistors - BJT ROHS
TRANS, PNP, -60V, -8A, 80W, TO-220AB; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: -8A; DC Current Gain hFE: 200hFE; Transisto
Darlington Bipolar Transistor; Power Dissipation, Pd:80W; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-8A; Mounting Type:Through Hole; Voltage Rating:-60V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd