STMicroelectronics TIP147T

Transistor: PNP; bipolar; Darlington; 100V; 10A; 90W; TO220AB
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP147T.

Factory Futures

Datasheet8 pages21 years ago

STMicroelectronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
+90.90%

CAD Models

Download STMicroelectronics TIP147T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of STMicroelectronics TIP147T provided by its distributors.

Transistor: PNP; bipolar; Darlington; 100V; 10A; 90W; TO220AB
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-220-3
STMicroelectronics Darlington Transistor, PNP, 10A, TO-220, TH, 3-Pin
TIP147T PNP DARLINGTON TRANSISTOR, 10 A 100 V HFE:500, 3-PIN TO-220
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Power Bipolar, PNP, 4V, 40mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 90W; DC Collector Current: 15A; DC Current Gain hFE: 1000hFE; Transistor
Darlington Transistor, Pnp, 100V, 10A, To-220; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:100V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:90W; Corriente De Colector Dc:10A; Núm. De Contactos:3 |Stmicroelectronics TIP147T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics