Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP115G

Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 60 V
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP115G.

Newark

Datasheet8 pages11 years ago
Datasheet8 pages15 years ago

IHS

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi TIP115G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.319
$ 0.319
Stock
131,560
213,384
213,384
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
2 W
50 W
50 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N6667G
10 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiTIP32AG
ON SEMI TIP32AG PNP BIPOLAR TRANSISTOR, 3 A, 60 V, 4-PIN TO-220AB
onsemiTIP32ATU
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP115G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 60 V
TIP Series 60 V 2 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR TRANSISTOR, PNP -60V TO-220; Tra
Plastic Medium-Power Complementary Silicon Transistors | TRANS PNP DARL 60V 2A TO220AB
Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
2.5V@ 8mA,2A PNP - Darlington 2W 5V 2mA 60V 60V 2A TO-220 Through hole mounting 10.53mm*4.83mm*15.75mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP115G.