onsemi TIP32ATU

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP32ATU.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP32ATU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.358
Stock
247,957
358,345
Authorized Distributors
2
4
Mount
Through Hole
-
Case/Package
TO-220-3
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-1.2 V
600 mV
hFE Min
10
10
Power Dissipation
-
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSB1366G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 150 @ 500mA 5V 100muA ICBO 2W 9MHz
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220FP Rail
onsemiKSB834Y
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi TIP32ATU provided by its distributors.

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 60V 3A 3-Pin TO-220AB Rail
1.2V@ 375mA,3A PNP 2W 5V 200μA 60V 60V 3A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220 Tube
TO-220AB Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd