onsemi TIP32AG

on Semi TIP32AG PNP Bipolar Transistor, 3 A, 60 V, 4-PIN TO-220AB
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP32AG.

Upverter

Datasheet7 pages15 years ago
Datasheet6 pages17 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-7.76%

CAD Models

Download onsemi TIP32AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.536
$ 0.175
Stock
274,063
164,001
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220AB
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
10
10
Power Dissipation
-
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiTIP32ATU
PNP Transistor, 60V 3A, 2W, Vbe=1.2V@375mA, hFE=5V, Ic=200μA, TO-220-3, TH, 9.4mm H
onsemiKSB1366G
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiTIP42AG
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP32AG provided by its distributors.

ON SEMI TIP32AG PNP BIPOLAR TRANSISTOR, 3 A, 60 V, 4-PIN TO-220AB
TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR Transistor, PNP -60V TO-220; TRA; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V;
Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
PNP Bipolar Power Transistor 60 V
60V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA PNP -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current-3 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, -60V, 40W, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Transisto
Bipolar Transistor, Pnp -60V To-220; Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:3A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi TIP32AG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP32AG.