onsemi MMSZ4694T1G

MMSZ4694T1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4694T1G.

Farnell

Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages12 years ago

IHS

onsemi

element14 APAC

element14

Inventory History

3 month trend:
-27.64%

CAD Models

Download onsemi MMSZ4694T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.063
$ 0.063
Stock
1,980,173
512,384
512,384
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMSZ8V2T1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
MMSZ7V5T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123
MMSZ4697T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ4694T1G provided by its distributors.

MMSZ4694T1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 8.2 V
ZENER DIODE, 500mW, 8.2V, SOD-123, FULL REEL
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemi Single Zener Diode, Vz=8.2V, SMD, 500mW, SOD-123
MMSZ4694T1G ZENER DIODE, 8.2V 5% 500 MW SMT 2-PIN SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4694T1G.