onsemi MMSZ3V9T1G

In a Pack of 50, ON Semiconductor, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ3V9T1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-58.88%

CAD Models

Download onsemi MMSZ3V9T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.055
Stock
1,503,229
1,383,517
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
3.9 V
3.9 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMSZ4V3T1 Series 500 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOD-123
500 mW; 5% Zener Diode Voltage Regulator 3.9 V
Diode Zener Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.BZT52C4V7-13-F
DiodesZetex Single Zener Diode, Vz=4.7V, SMD, Pmax=500mW, SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9686-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.9 V

Descriptions

Descriptions of onsemi MMSZ3V9T1G provided by its distributors.

In a Pack of 50, ON Semiconductor, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
500 mW; 5% Zener Diode Voltage Regulator 3.9 V
onsemi Single Zener Diode, Vz=3.9V, SMD, Pmax=500mW, SOD-123
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.9V 5% 90Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ3V9T1G.