Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ20T1G

500 mW; 5% Zener Diode Voltage Regulator 20 V
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ20T1G.

TME

Datasheet6 pages14 years ago

Upverter

onsemi

Inventory History

3 month trend:
-94.38%

CAD Models

Download onsemi SZMMSZ20T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.121
$ 0.115
Stock
757,887
1,680,450
Authorized Distributors
5
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
20 V
18 V
Tolerance
5 %
5 %
Power Dissipation
-
500 mW
Impedance
55 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMSZ20T1G
MMSZ20T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ22T1G
MMSZ22T1 Series 500 mW 10 mA 22 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ22T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 15.4V 500mW 22V
Diodes Inc.DDZ9707-7
DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Diodes Inc.BZT52C20-13-F
Diode Zener Single 20V 6% 370mW 2-Pin SOD-123 T/R
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZMMSZ20T1G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 20 V
Diode Zener Single 20V 5% 500mW Automotive 2-Pin SOD-123 T/R
Discrete Diode ±5% 50nA 20V 55Ω 500mW, SOD-123, SMD, 2.69mm × 1.6mm × 1.17mm
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 20V, 0.5W, Sod-123; |Onsemi SZMMSZ20T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd