onsemi MMSZ20T1G

MMSZ20T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ20T1G.

HQonline

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+147%

CAD Models

Download onsemi MMSZ20T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMMSZ22T1G
MMSZ22T1 Series 500 mW 10 mA 22 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9707-7
DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ16T1G
MMSZ16T1 Series 500 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V

Descriptions

Descriptions of onsemi MMSZ20T1G provided by its distributors.

MMSZ20T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123
Discrete Diode ±5% 50nA 20V 55Ω 500mW, SOD-123, SMD, 2.69mm × 1.6mm × 1.17mm
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 20V 5% 55Ohm 500mW 2-Pin SOD-123 T/R
MMSZ20T1G Zener Diode; 20V 5% 500 mW SMT 2-Pin SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd