onsemi MMSZ22T1G

MMSZ22T1 Series 500 mW 10 mA 22 V SMT Zener Voltage Regulator - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ22T1G.

HQonline

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

onsemi

Newark

Inventory History

3 month trend:
-4.99%

CAD Models

Download onsemi MMSZ22T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.025
Stock
1,486,633
1,034,296
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
22 V
22 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ20T1G
MMSZ20T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ22T1
500 mW; 5% Zener Diode Voltage Regulator 22 V
onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diodes Inc.DDZ9705-7
Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ22T1G provided by its distributors.

MMSZ22T1 Series 500 mW 10 mA 22 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 22V 5% 55Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ22T1G.